
ZW-10-10-G-S-402-214 | |
|---|---|
DigiKey Part Number | 612-ZW-10-10-G-S-402-214-ND |
Manufacturer | |
Manufacturer Product Number | ZW-10-10-G-S-402-214 |
Description | CONN BRD STACK .100" 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-10-10-G-S-402-214 Models |
Category | Length - Post (Mating) 0.214" (5.436mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.402" (10.211mm) |
Series | Length - Tail 0.214" (5.436mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.830" (21.082mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

