
FW-12-05-G-D-470-160 | |
|---|---|
DigiKey Part Number | 612-FW-12-05-G-D-470-160-ND |
Manufacturer | |
Manufacturer Product Number | FW-12-05-G-D-470-160 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.630" (16.002mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.160" (4.064mm) |
Series | Length - Stack Height 0.470" (11.938mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 3,78263 € | 143,74 € |
| Unit Price without VAT: | 3,78263 € |
|---|---|
| Unit Price with VAT: | 4,57698 € |

