
ZW-04-09-G-D-294-200 | |
|---|---|
DigiKey Part Number | 612-ZW-04-09-G-D-294-200-ND |
Manufacturer | |
Manufacturer Product Number | ZW-04-09-G-D-294-200 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.236" (5.994mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.294" (7.468mm) |
Series | Length - Tail 0.200" (5.080mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.730" (18.542mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

