Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSS-116-01-S-D-540

DigiKey Part Number
612-ZSS-116-01-S-D-540-ND
Manufacturer
Manufacturer Product Number
ZSS-116-01-S-D-540
Description
CONN HDR .100" 32POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
ZSS-116-01-S-D-540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.250" (6.35mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.630" (16.00mm)
Packaging
Bulk
Insulation Height
0.540" (13.72mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,32000 €5,32 €
254,81040 €120,26 €
504,47040 €223,52 €
1004,45020 €445,02 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,43720 €