Parametric Equivalent

ZF5S-43-03-T-WT-TR | |
|---|---|
DigiKey Part Number | 612-ZF5S-43-03-T-WT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZF5S-43-03-T-WT-TR |
Description | ZERO INSERTION FORCE CONNECTOR F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 43 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 43 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.192" (4.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-43-03-T-WT | Samtec Inc. | 0 | 612-ZF5S-43-03-T-WT-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 725 | 2,17793 € | 1.579,00 € |
| Unit Price without VAT: | 2,17793 € |
|---|---|
| Unit Price with VAT: | 2,63530 € |

