
ZF5S-30-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14986TR-ND - Tape & Reel (TR) SAM14986CT-ND - Cut Tape (CT) SAM14986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-30-01-T-WT-TR |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-30-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,86640 € | 46,66 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,69240 € | 169,24 € |
| 250 | 1,58640 € | 396,60 € |
| 500 | 1,51068 € | 755,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 1,22851 € | 2.088,47 € |
| 3.400 | 1,19081 € | 4.048,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

