Image for ZF5S-21-02-T-WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-21-02-T-WT

DigiKey Part Number
612-ZF5S-21-02-T-WT-ND
Manufacturer
Manufacturer Product Number
ZF5S-21-02-T-WT
Description
ZERO INSERTION FORCE CONNECTOR F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
21 Position FFC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
21
Current Rating (Amps)
1.8A per Contact
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
352,41371 €84,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41371 €
Unit Price with VAT:2,92059 €