
YTQ-125-03-SM-Q | |
|---|---|
DigiKey Part Number | YTQ-125-03-SM-Q-ND |
Manufacturer | |
Manufacturer Product Number | YTQ-125-03-SM-Q |
Description | CONN RCPT 100POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | YTQ-125-03-SM-Q Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.208" (5.28mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,33545 € | 267,69 € |
| Unit Price without VAT: | 24,33545 € |
|---|---|
| Unit Price with VAT: | 29,44589 € |

