
YTE-130-02-L-5-655 | |
|---|---|
DigiKey Part Number | YTE-130-02-L-5-655-ND |
Manufacturer | |
Manufacturer Product Number | YTE-130-02-L-5-655 |
Description | CONN HD ARRAY RCP 150P VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | YTE-130-02-L-5-655 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.655" (16.63mm) |
Contact Type Forked | Contact Length - Post 0.050" (1.27mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 5 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 € | 27,31 € |
| 10 | 25,84900 € | 258,49 € |
| 25 | 24,87760 € | 621,94 € |
| 50 | 24,27080 € | 1.213,54 € |
| 100 | 23,98520 € | 2.398,52 € |
| Unit Price without VAT: | 27,31000 € |
|---|---|
| Unit Price with VAT: | 33,04510 € |

