
USBR-A-D-F-O-TH | |
|---|---|
DigiKey Part Number | SAM10376-ND |
Manufacturer | |
Manufacturer Product Number | USBR-A-D-F-O-TH |
Description | CONN RCPT USB2.0 TYPEA 8POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USBR-A-D-F-O-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,76680 € | 88,34 € |
| 100 | 1,39590 € | 139,59 € |
| 500 | 0,82962 € | 414,81 € |
| 1.000 | 0,73237 € | 732,37 € |
| 2.000 | 0,70225 € | 1.404,50 € |
| 5.000 | 0,64418 € | 3.220,90 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |











