
UPT-08-03.0-02-L-V | |
|---|---|
DigiKey Part Number | UPT-08-03.0-02-L-V-ND |
Manufacturer | |
Manufacturer Product Number | UPT-08-03.0-02-L-V |
Description | CONN HDR 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPT-08-03.0-02-L-V Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Beryllium Copper |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 620 V |
Number of Positions 8 | Current Rating (Amps) 20 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 25 | 5,24840 € | 131,21 € |
| 50 | 5,14720 € | 257,36 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 7,01800 € |

