Image for UPT-04-03.0-02-L-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPT-04-03.0-02-L-V

DigiKey Part Number
612-UPT-04-03.0-02-L-V-ND
Manufacturer
Manufacturer Product Number
UPT-04-03.0-02-L-V
Description
CONN HDR 4POS 3.81MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UPT-04-03.0-02-L-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Samtec Inc.
Color
Black
Series
Contact Material
Beryllium Copper
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Male Blades
Voltage Rating
620 V
Number of Positions
4
Current Rating (Amps)
20 A
Pitch
0.150" (3.81mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Number of Rows
1
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,77000 €3,77 €
253,41080 €85,27 €
503,34540 €167,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,56170 €