
UPS-08-07.0-01-L-V-TR | |
|---|---|
DigiKey Part Number | 612-UPS-08-07.0-01-L-V-TR-ND - Tape & Reel (TR) 612-UPS-08-07.0-01-L-V-TRCT-ND - Cut Tape (CT) 612-UPS-08-07.0-01-L-V-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS-08-07.0-01-L-V-TR |
Description | CONN RCPT 8POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 8 | Voltage Rating 438 V |
Pitch 0.150" (3.81mm) | Current Rating (Amps) 23 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42600 € | 74,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,19475 € | 1.238,95 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,57540 € |

