
UPS-06-07.0-02-L-V | |
|---|---|
DigiKey Part Number | UPS-06-07.0-02-L-V-ND |
Manufacturer | |
Manufacturer Product Number | UPS-06-07.0-02-L-V |
Description | CONN RCPT 6POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPS-06-07.0-02-L-V Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Latch Lock |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Voltage Rating 530 V |
Pitch 0.150" (3.81mm) | Current Rating (Amps) 20 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 5,03789 € | 95,72 € |
| Unit Price without VAT: | 5,03789 € |
|---|---|
| Unit Price with VAT: | 6,09585 € |

