9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-09-01-L-RA-WT-TR

DigiKey Part Number
612-UMPT-09-01-L-RA-WT-TR-ND - Tape & Reel (TR)
612-UMPT-09-01-L-RA-WT-CT-ND - Cut Tape (CT)
612-UMPT-09-01-L-RA-WT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-09-01-L-RA-WT-TR
Description
CONN HDR 9POS 2.00MM R/A SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UMPT-09-01-L-RA-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Termination
Solder
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Header, Male Blades
Contact Finish
Gold
Number of Positions
9
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 €7,79 €
106,62400 €66,24 €
256,20920 €155,23 €
505,91280 €295,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,46536 €558,17 €
6254,43754 €2.773,46 €
Manufacturers Standard Package
Unit Price without VAT:7,79000 €
Unit Price with VAT:9,42590 €