MFR Recommended

UMPT-02-12.5-L-V-S-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-02-12.5-L-V-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMPT-02-12.5-L-V-S-TR |
Description | CONN HDR 2POS 2.00MM SMD SLDR |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-02-12.5-L-V-S-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 650 V |
Number of Positions 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMPT-02-12.5-L-V-S-W-TR | Samtec Inc. | 0 | 612-UMPT-02-12.5-L-V-S-W-TRCT-ND | 3,99000 € | MFR Recommended |


