
UEC5-019-1-H-D-RA-1-A | |
|---|---|
DigiKey Part Number | 612-UEC5-019-1-H-D-RA-1-ATR-ND - Tape & Reel (TR) 612-UEC5-019-1-H-D-RA-1-ACT-ND - Cut Tape (CT) 612-UEC5-019-1-H-D-RA-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UEC5-019-1-H-D-RA-1-A |
Description | CONN MICR FLYOVER RCP 38P RA SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UEC5-019-1-H-D-RA-1-A Models |
Category | Number of Positions 38 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Micro Flyover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,20400 € | 130,10 € |
| 50 | 4,95580 € | 247,79 € |
| 100 | 4,71920 € | 471,92 € |
| 250 | 4,42376 € | 1.105,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 4,28267 € | 2.890,80 € |
| 1.350 | 3,60019 € | 4.860,26 € |
| 2.025 | 3,54408 € | 7.176,76 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,91340 € |











