
TW-23-07-L-D-680-SM | |
|---|---|
DigiKey Part Number | 612-TW-23-07-L-D-680-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-23-07-L-D-680-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.751" (19.075mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.071" (1.803mm) |
Series | Length - Stack Height 0.680" (17.272mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 46 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6,67417 € | 80,09 € |
| Unit Price without VAT: | 6,67417 € |
|---|---|
| Unit Price with VAT: | 8,07575 € |

