
TW-23-07-G-D-260-245 | |
|---|---|
DigiKey Part Number | 612-TW-23-07-G-D-260-245-ND |
Manufacturer | |
Manufacturer Product Number | TW-23-07-G-D-260-245 |
Description | CONN BRD STACK 2.00 46POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-23-07-G-D-260-245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 46 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.752" (19.101mm) | |
Length - Post (Mating) | 0.247" (6.274mm) | |
Length - Stack Height | 0.260" (6.604mm) | |
Length - Tail | 0.245" (6.223mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

