
TW-21-06-G-S-215-SM-006-P | |
|---|---|
DigiKey Part Number | 612-TW-21-06-G-S-215-SM-006-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-21-06-G-S-215-SM-006-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 21 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-21-06-G-S-215-SM-006-P Models |
Category | Length - Post (Mating) 0.390" (9.900mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.215" (5.461mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 21 | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.605" (15.367mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,32910 € |

