
TW-21-03-F-D-305-SM-P | |
|---|---|
DigiKey Part Number | 612-TW-21-03-F-D-305-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-21-03-F-D-305-SM-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-21-03-F-D-305-SM-P Models |
Category | Length - Overall Pin 0.467" (11.862mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.162" (4.115mm) |
Series | Length - Stack Height 0.305" (7.747mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 42 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 4,69615 € | 61,05 € |
| Unit Price without VAT: | 4,69615 € |
|---|---|
| Unit Price with VAT: | 5,68234 € |

