
SFSS-25-28-G-03.40-S | |
|---|---|
DigiKey Part Number | 612-SFSS-25-28-G-03.40-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSS-25-28-G-03.40-S |
Description | SINGLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.283' (86.36mm, 3.40") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.283' (86.36mm, 3.40") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 25 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,19170 € |

