
TW-16-02-T-S-170-SM | |
|---|---|
DigiKey Part Number | 612-TW-16-02-T-S-170-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-16-02-T-S-170-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-16-02-T-S-170-SM Models |
Category | Length - Overall Pin 0.310" (7.874mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.140" (3.556mm) |
Series | Length - Stack Height 0.170" (4.318mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1,96333 € | 35,34 € |
| Unit Price without VAT: | 1,96333 € |
|---|---|
| Unit Price with VAT: | 2,37563 € |

