
TW-15-06-L-D-452-SM-P | |
|---|---|
DigiKey Part Number | 612-TW-15-06-L-D-452-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-06-L-D-452-SM-P |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.153" (3.886mm) |
Series | Length - Stack Height 0.452" (11.481mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 4,76789 € | 90,59 € |
| Unit Price without VAT: | 4,76789 € |
|---|---|
| Unit Price with VAT: | 5,76915 € |

