
TW-14-06-L-S-310-094 | |
|---|---|
DigiKey Part Number | 612-TW-14-06-L-S-310-094-ND |
Manufacturer | |
Manufacturer Product Number | TW-14-06-L-S-310-094 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.269" (6.833mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.310" (7.874mm) |
Series | Length - Tail 0.094" (2.388mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.673" (17.094mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

