
TW-10-06-S-S-120-180 | |
|---|---|
DigiKey Part Number | 612-TW-10-06-S-S-120-180-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-06-S-S-120-180 |
Description | CONN BRD STACK 2.00 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-06-S-S-120-180 Models |
Category | Length - Post (Mating) 0.373" (9.474mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.120" (3.048mm) |
Series | Length - Tail 0.180" (4.572mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.673" (17.094mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

