
HFWJ-12-01-T-S-VS | |
|---|---|
DigiKey Part Number | 612-HFWJ-12-01-T-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | HFWJ-12-01-T-S-VS |
Description | .156" HIGH-TEMP POWER TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFWJ-12-01-T-S-VS Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.412" (10.46mm) |
Packaging Tube | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 6.7A per contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3,12750 € | 37,53 € |
| Unit Price without VAT: | 3,12750 € |
|---|---|
| Unit Price with VAT: | 3,78428 € |

