
TW-07-08-F-S-530-100 | |
|---|---|
DigiKey Part Number | 612-TW-07-08-F-S-530-100-ND |
Manufacturer | |
Manufacturer Product Number | TW-07-08-F-S-530-100 |
Description | CONN BRD STACK 2MM 7POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-07-08-F-S-530-100 Models |
Category | Length - Post (Mating) 0.201" (5.100mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.530" (13.462mm) |
Series | Length - Tail 0.100" (2.540mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 7 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.831" (21.107mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 1,12180 € | 56,09 € |
| 100 | 0,89240 € | 89,24 € |
| 500 | 0,72242 € | 361,21 € |
| 1.000 | 0,68523 € | 685,23 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

