
TFSDT-10-28-G-09.00-T-NDS | |
|---|---|
DigiKey Part Number | 612-TFSDT-10-28-G-09.00-T-NDS-ND |
Manufacturer | |
Manufacturer Product Number | TFSDT-10-28-G-09.00-T-NDS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.750' (228.60mm, 9.00") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,30000 € | 21,30 € |
| Unit Price without VAT: | 21,30000 € |
|---|---|
| Unit Price with VAT: | 25,77300 € |

