
TW-05-11-T-D-236-080 | |
|---|---|
DigiKey Part Number | 612-TW-05-11-T-D-236-080-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-11-T-D-236-080 |
Description | CONN BRD STACK 2.00 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-05-11-T-D-236-080 Models |
Category | Length - Overall Pin 0.397" (10.084mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.081" (2.057mm) |
Series | Length - Stack Height 0.236" (5.994mm) |
Packaging Bulk | Length - Tail 0.080" (2.032mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

