
TW-05-02-T-S-130-105 | |
|---|---|
DigiKey Part Number | 612-TW-05-02-T-S-130-105-ND |
Manufacturer | |
Manufacturer Product Number | TW-05-02-T-S-130-105 |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.142" (3.607mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.130" (3.302mm) |
Series | Length - Tail 0.105" (2.667mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 5 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.377" (9.576mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

