
TW-04-07-T-S-484-134 | |
|---|---|
DigiKey Part Number | 612-TW-04-07-T-S-484-134-ND |
Manufacturer | |
Manufacturer Product Number | TW-04-07-T-S-484-134 |
Description | CONN BRD STACK 2.00 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-04-07-T-S-484-134 Models |
Category | Length - Post (Mating) 0.134" (3.404mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.484" (12.300mm) |
Series | Length - Tail 0.134" (3.400mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 4 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.752" (19.101mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

