
TW-03-09-T-D-190-177 | |
|---|---|
DigiKey Part Number | 612-TW-03-09-T-D-190-177-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-09-T-D-190-177 |
Description | CONN BRD STACK 2.00 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-09-T-D-190-177 Models |
Category | Length - Overall Pin 0.456" (11.582mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.089" (2.261mm) |
Series | Length - Stack Height 0.190" (4.826mm) |
Packaging Bulk | Length - Tail 0.177" (4.496mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

