
TW-03-02-T-S-203-087 | |
|---|---|
DigiKey Part Number | 612-TW-03-02-T-S-203-087-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-02-T-S-203-087 |
Description | CONN BRD STACK 2.00 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-02-T-S-203-087 Models |
Category | Length - Post (Mating) 0.087" (2.210mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.203" (5.156mm) |
Series | Length - Tail 0.087" (2.210mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Tin |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.377" (9.576mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

