
TW-03-02-G-D-250-073 | |
|---|---|
DigiKey Part Number | 612-TW-03-02-G-D-250-073-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-02-G-D-250-073 |
Description | CONN BRD STACK 2.00 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-02-G-D-250-073 Models |
Category | Length - Post (Mating) 0.054" (1.372mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.073" (1.854mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 6 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.377" (9.576mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

