
TW-02-06-F-S-440-SM-TR | |
|---|---|
DigiKey Part Number | 612-TW-02-06-F-S-440-SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW-02-06-F-S-440-SM-TR |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.165" (4.191mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.440" (11.176mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 2 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.605" (15.367mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,36544 € | 45,68 € |
| Unit Price without VAT: | 0,36544 € |
|---|---|
| Unit Price with VAT: | 0,44218 € |

