TMMS-125-01-S-Q-FS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,91500 €
Datasheet
Image for TMMS-125-01-S-Q-FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMS-125-01-S-Q-FS

DigiKey Part Number
TMMS-125-01-S-Q-FS-ND
Manufacturer
Manufacturer Product Number
TMMS-125-01-S-Q-FS
Description
2.00 MM FULLY SHROUDED QUAD ROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 100 position 0.079" (2.00mm)
EDA/CAD Models
TMMS-125-01-S-Q-FS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.130" (3.30mm)
Series
Contact Length - Post
0.113" (2.87mm)
Packaging
Tube
Overall Contact Length
0.302" (7.67mm)
Part Status
Active
Insulation Height
0.299" (7.60mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
4
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMMS-125-01-L-Q-FSSamtec Inc.0612-TMMS-125-01-L-Q-FS-ND11,91500 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1020,94800 €209,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,94800 €
Unit Price with VAT:25,34708 €