Connector Header Surface Mount 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-126-01-T-S-SM

DigiKey Part Number
SAM1172-26-ND
Manufacturer
Manufacturer Product Number
TMM-126-01-T-S-SM
Description
CONN HEADER SMD 26POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-126-01-T-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 192
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,09700 €20,97 €
1001,78200 €178,20 €
5001,59060 €795,30 €
1.0001,51472 €1.514,72 €
5.0001,35226 €6.761,30 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,97660 €
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: 2,73000 €
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: 4,24000 €
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: 4,17000 €
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: 4,10000 €
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: 4,02000 €