
TFSD-06-28-H-24.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-TFSD-06-28-H-24.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-06-28-H-24.00-D-NUS |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-06-28-H-24.00-D-NUS Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,88284 € | 4.220,71 € |
| Unit Price without VAT: | 16,88284 € |
|---|---|
| Unit Price with VAT: | 20,42824 € |

