
TFML-137-02-S-D-A | |
|---|---|
DigiKey Part Number | 612-TFML-137-02-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | TFML-137-02-S-D-A |
Description | TIGER EYE HIGH-RELIABILITY LOCKI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 74 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,24900 € | 92,49 € |
| Unit Price without VAT: | 9,24900 € |
|---|---|
| Unit Price with VAT: | 11,19129 € |

