
TFML-110-02-L-D-LC-TR | |
|---|---|
DigiKey Part Number | 612-TFML-110-02-L-D-LC-TR-ND - Tape & Reel (TR) 612-TFML-110-02-L-D-LC-TRCT-ND - Cut Tape (CT) 612-TFML-110-02-L-D-LC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFML-110-02-L-D-LC-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-110-02-L-D-LC-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Lock |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,46500 € | 34,65 € |
| 100 | 2,94500 € | 294,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,32024 € | 1.044,11 € |
| 900 | 2,18424 € | 1.965,82 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,93680 € |

