
TFML-107-02-S-D-SN-K | |
|---|---|
DigiKey Part Number | TFML-107-02-S-D-SN-K-ND |
Manufacturer | |
Manufacturer Product Number | TFML-107-02-S-D-SN-K |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-107-02-S-D-SN-K Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.134" (3.39mm) |
Packaging Bulk | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40436 € | 1.202,18 € |
| Unit Price without VAT: | 2,40436 € |
|---|---|
| Unit Price with VAT: | 2,90928 € |

