
YFW-30-19-H-10-SB | |
|---|---|
DigiKey Part Number | 612-YFW-30-19-H-10-SB-ND |
Manufacturer | |
Manufacturer Product Number | YFW-30-19-H-10-SB |
Description | .050" SAMARRAY OPEN-PIN-FIELD AR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFW-30-19-H-10-SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.699" (17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 115,37406 € | 3.691,97 € |
| Unit Price without VAT: | 115,37406 € |
|---|---|
| Unit Price with VAT: | 139,60261 € |

