
TFM-110-02-L-S-A-K | |
|---|---|
DigiKey Part Number | TFM-110-02-L-S-A-K-ND |
Manufacturer | |
Manufacturer Product Number | TFM-110-02-L-S-A-K |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-110-02-L-S-A-K Models |
Category | Contact Length - Mating 0.131" (3.33mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1,87833 € | 67,62 € |
| Unit Price without VAT: | 1,87833 € |
|---|---|
| Unit Price with VAT: | 2,27278 € |

