
TEM-140-02-03.0-G-D-A | |
|---|---|
DigiKey Part Number | TEM-140-02-03.0-G-D-A-ND |
Manufacturer | |
Manufacturer Product Number | TEM-140-02-03.0-G-D-A |
Description | .8MM TIGER EYE MICRO TERMINAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TEM-140-02-03.0-G-D-A Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Style | Mated Stacking Heights 6mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 12,14350 € | 728,61 € |
| Unit Price without VAT: | 12,14350 € |
|---|---|
| Unit Price with VAT: | 14,69364 € |

