Image for TEM-135-02-03.0-H-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM-135-02-03.0-H-D

DigiKey Part Number
TEM-135-02-03.0-H-D-ND
Manufacturer
Manufacturer Product Number
TEM-135-02-03.0-H-D
Description
.8MM TIGER EYE MICRO TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 70 position 0.031" (0.80mm)
EDA/CAD Models
TEM-135-02-03.0-H-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Style
Mated Stacking Heights
6mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6014,20100 €852,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,20100 €
Unit Price with VAT:17,18321 €