
TFSS-03-28C-F-06.00-S | |
|---|---|
DigiKey Part Number | 612-TFSS-03-28C-F-06.00-S-ND |
Manufacturer | |
Manufacturer Product Number | TFSS-03-28C-F-06.00-S |
Description | .050" TIGER EYE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |

