
TCSD-20-D-12.00-01-F-N-R | |
|---|---|
DigiKey Part Number | TCSD-20-D-12.00-01-F-N-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-D-12.00-01-F-N-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-20-D-12.00-01-F-N-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 11,92800 € | 119,28 € |
| 25 | 11,23960 € | 280,99 € |
| 50 | 10,49080 € | 524,54 € |
| 100 | 9,75060 € | 975,06 € |
| 250 | 9,02772 € | 2.256,93 € |
| 500 | 7,43558 € | 3.717,79 € |
| 1.000 | 6,26520 € | 6.265,20 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 15,24600 € |

