Parametric Equivalent
Parametric Equivalent

TCSD-12-S-05.10-01-F-N | |
|---|---|
DigiKey Part Number | 612-TCSD-12-S-05.10-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-S-05.10-01-F-N |
Description | IDC SOCKET CABLE ASSEMBLIES, 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Cable 0.425' (129.54mm, 5.10") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-S-05.10-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.425' (129.54mm, 5.10") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-12-S-05.00-01-F-N | Samtec Inc. | 0 | TCSD-12-S-05.00-01-F-N-ND | 5,01000 € | Parametric Equivalent |
| TCSD-12-S-05.00-01-N | Samtec Inc. | 0 | TCSD-12-S-05.00-01-N-ND | 6,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 6,09840 € |

