20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-D-10.00-01-N

DigiKey Part Number
SAM12025-ND
Manufacturer
Manufacturer Product Number
TCSD-10-D-10.00-01-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-D-10.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Length
0.833' (254.00mm, 10.00")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,19000 €10,19 €
109,64600 €96,46 €
259,08560 €227,14 €
508,48200 €424,10 €
1007,88710 €788,71 €
2507,62784 €1.906,96 €
Manufacturers Standard Package
Unit Price without VAT:10,19000 €
Unit Price with VAT:12,32990 €